
82V3396NLG8 | |
|---|---|
DigiKey Part Number | 82V3396NLG8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 82V3396NLG8 |
Description | IC ETHERNET 72-VFQFN |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Ethernet, SONET/SDH IC 644.53MHz 1 Output 72-QFN |
Datasheet | Datasheet |
Category | Ratio - Input:Output 6:6 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output Yes/Yes |
Packaging Tape & Reel (TR) | Frequency - Max 644.53MHz |
Part Status Active | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Main Purpose Ethernet, SONET/SDH | Package / Case 72-VFQFN Exposed Pad |
Input CMOS, LVDS, PECL | Supplier Device Package 72-QFN |
Output CMOS, LVDS, PECL | Base Product Number |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €19.65887 | €49,147.18 |
| Unit Price without VAT: | €19.65887 |
|---|---|
| Unit Price with VAT: | €24.67188 |

