PCM, Filter Interface PCM Audio Interface 44-TQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

821024PPG

DigiKey Part Number
800-2624-ND
Manufacturer
Manufacturer Product Number
821024PPG
Description
IC PCM CODEC QUAD NONPROG 44TQFP
Customer Reference
Detailed Description
PCM, Filter Interface PCM Audio Interface 44-TQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tray
Part Status
Last Time Buy
Type
PCM, Filter
Data Interface
PCM Audio Interface
Resolution (Bits)
-
Number of ADCs / DACs
4 / 4
Sigma Delta
No
S/N Ratio, ADCs / DACs (db) Typ
-
Dynamic Range, ADCs / DACs (db) Typ
-
Voltage - Supply, Analog
4.75V ~ 5.25V
Voltage - Supply, Digital
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
44-LQFP
Supplier Device Package
44-TQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Request Stock Notification
Last Time Buy Date: 11/09/2026
All prices are in EUR
Tray
QuantityUnit PriceExt Price
240€6.16863€1,480.47
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€6.16863
Unit Price with VAT:€7.74163