74FCT807CTPYGI8 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: €1.84000
Datasheet
Clock Fanout Buffer (Distribution) IC 1:10 100 MHz 20-SSOP (0.209", 5.30mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74FCT807CTPYGI8

DigiKey Part Number
74FCT807CTPYGI8-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74FCT807CTPYGI8
Description
IC CLK BUFFER 1:10 100MHZ 20SSOP
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:10 100 MHz 20-SSOP (0.209", 5.30mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Fanout Buffer (Distribution)
Number of Circuits
1
Ratio - Input:Output
1:10
Differential - Input:Output
No/No
Input
TTL
Output
TTL
Frequency - Max
100 MHz
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Grade
-
Qualification
-
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes