
72245LB10JG | |
|---|---|
DigiKey Part Number | 72245LB10JG-ND |
Manufacturer | |
Manufacturer Product Number | 72245LB10JG |
Description | IC FIFO SYNC 4KX18 6.5NS 68PLCC |
Customer Reference | |
Detailed Description | Synchronous FIFO 72K (4K x 18) Uni-Directional 100MHz 6.5ns 68-PLCC (24.21x24.21) |
Datasheet | Datasheet |
EDA/CAD Models | 72245LB10JG Models |
Category | Current - Supply (Max) 60mA |
Manufacturer Renesas Electronics Corporation | Bus Directional Uni-Directional |
Series | Expansion Type Depth, Width |
Packaging Tube | Programmable Flags Support Yes |
Part Status Obsolete | Retransmit Capability No |
DigiKey Programmable Not Verified | FWFT Support No |
Memory Size 72K (4K x 18) | Operating Temperature 0°C ~ 70°C |
Function Synchronous | Mounting Type Surface Mount |
Data Rate 100MHz | Package / Case 68-LCC (J-Lead) |
Access Time 6.5ns | Supplier Device Package 68-PLCC (24.21x24.21) |
Voltage - Supply 4.5 V ~ 5.5 V | Base Product Number |

