71V632S7PFG8 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 29
Unit Price: €7.62000
Datasheet
SRAM - Synchronous, SDR Memory IC 2Mbit Parallel 66 MHz 7 ns 100-TQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

71V632S7PFG8

DigiKey Part Number
71V632S7PFG8-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
71V632S7PFG8
Description
IC SRAM 2MBIT PARALLEL 100TQFP
Customer Reference
Detailed Description
SRAM - Synchronous, SDR Memory IC 2Mbit Parallel 66 MHz 7 ns 100-TQFP (14x14)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Synchronous, SDR
Memory Size
Memory Organization
64K x 32
Memory Interface
Parallel
Clock Frequency
66 MHz
Write Cycle Time - Word, Page
-
Access Time
7 ns
Voltage - Supply
3.135V ~ 3.63V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
100-TQFP (14x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types