Similar

70T3589S133DRI8 | |
|---|---|
DigiKey Part Number | 70T3589S133DRI8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 70T3589S133DRI8 |
Description | IC SRAM 2MBIT PARALLEL 208PQFP |
Customer Reference | |
Detailed Description | SRAM - Dual Port, Synchronous Memory IC 2Mbit Parallel 133 MHz 4.2 ns 208-PQFP (28x28) |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 133 MHz |
Packaging Tape & Reel (TR) | Access Time 4.2 ns |
Part Status Obsolete | Voltage - Supply 2.4V ~ 2.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Dual Port, Synchronous | Supplier Device Package 208-PQFP (28x28) |
Memory Size | Base Product Number |
Memory Organization 64K x 36 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 70T3519S166BCGI | Renesas Electronics Corporation | 0 | 70T3519S166BCGI-ND | €333.35056 | Similar |


