
7024S35J8 | |
|---|---|
DigiKey Part Number | 7024S35J8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 7024S35J8 |
Description | IC SRAM 64KBIT PARALLEL 84PLCC |
Customer Reference | |
Detailed Description | SRAM - Dual Port, Asynchronous Memory IC 64Kbit Parallel 35 ns 84-PLCC (29.31x29.31) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 35ns |
Packaging Tape & Reel (TR) | Access Time 35 ns |
Part Status Obsolete | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Dual Port, Asynchronous | Supplier Device Package 84-PLCC (29.31x29.31) |
Memory Size | Base Product Number |
Memory Organization 4K x 16 |

