
660GILF | |
|---|---|
DigiKey Part Number | 800-1088-5-ND |
Manufacturer | |
Manufacturer Product Number | 660GILF |
Description | IC VIDEO CLOCK GENERATOR 16TSSOP |
Customer Reference | |
Detailed Description | Video Generator IC NTSC, PAL 16-TSSOP Package |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Generator | |
Applications | Consumer Video | |
Standards | NTSC, PAL | |
Control Interface | - | |
Voltage - Supply | 3.0V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.14000 | €5.14 |
| 10 | €3.79900 | €37.99 |
| 96 | €3.13802 | €301.25 |
| Unit Price without VAT: | €5.14000 |
|---|---|
| Unit Price with VAT: | €6.45070 |

