
6116SA25SOGI | |
|---|---|
DigiKey Part Number | 6116SA25SOGI-ND |
Manufacturer | |
Manufacturer Product Number | 6116SA25SOGI |
Description | IC SRAM 16KBIT PARALLEL 24SOIC |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 16Kbit Parallel 25 ns 24-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 2K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 25ns | |
Access Time | 25 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.62000 | €6.62 |
| 10 | €6.16300 | €61.63 |
| 25 | €5.97640 | €149.41 |
| 50 | €5.83560 | €291.78 |
| 100 | €5.69530 | €569.53 |
| Unit Price without VAT: | €6.62000 |
|---|---|
| Unit Price with VAT: | €8.30810 |

