
5V49EE503NLGI | |
|---|---|
DigiKey Part Number | 800-2686-ND |
Manufacturer | |
Manufacturer Product Number | 5V49EE503NLGI |
Description | IC CLOCK GENERATOR 24QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Clock Generator, Multiplexer IC 200MHz 1 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Ratio - Input:Output 2:5 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output No/No |
Series | Frequency - Max 200MHz |
Packaging Tray | Divider/Multiplier Yes/Yes |
Part Status Active | Voltage - Supply 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Clock Generator, Multiplexer | Mounting Type Surface Mount |
PLL Yes with Bypass | Package / Case 24-VFQFN Exposed Pad |
Input LVCMOS, LVTTL, Crystal | Supplier Device Package 24-QFN (4x4) |
Output LVCMOS, LVTTL | Base Product Number |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.92000 | €5.92 |
| 10 | €4.40500 | €44.05 |
| 75 | €3.71507 | €278.63 |
| 150 | €3.55740 | €533.61 |
| 300 | €3.42837 | €1,028.51 |
| 525 | €3.34149 | €1,754.28 |
| 1 050 | €3.25150 | €3,414.08 |
| 2 550 | €3.15953 | €8,056.80 |
| Unit Price without VAT: | €5.92000 |
|---|---|
| Unit Price with VAT: | €7.42960 |

