Clock Generator, Multiplexer IC 200MHz 1 24-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5V19EE403NLGI

DigiKey Part Number
800-2697-ND
Manufacturer
Manufacturer Product Number
5V19EE403NLGI
Description
IC CLOCK GENERATOR 24QFN
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Clock Generator, Multiplexer IC 200MHz 1 24-VFQFN Exposed Pad
Product Attributes
Filter Similar Products
Category
Ratio - Input:Output
2:4
Manufacturer
Renesas Electronics Corporation
Differential - Input:Output
No/No
Series
Frequency - Max
200MHz
Packaging
Tray
Divider/Multiplier
Yes/Yes
Part Status
Active
Voltage - Supply
3.135V ~ 3.465V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
Type
Clock Generator, Multiplexer
Mounting Type
Surface Mount
PLL
Yes with Bypass
Package / Case
24-VFQFN Exposed Pad
Input
LVCMOS, LVTTL, Crystal
Supplier Device Package
24-QFN (4x4)
Output
LVCMOS, LVTTL
Base Product Number
Number of Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tray
QuantityUnit PriceExt Price
490€3.33882€1,636.02
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€3.33882
Unit Price with VAT:€4.19022