
5PB1102PGGK | |
|---|---|
DigiKey Part Number | 800-4072-ND |
Manufacturer | |
Manufacturer Product Number | 5PB1102PGGK |
Description | IC CLK BUFFER 1:2 200MHZ 8TSSOP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:2 200 MHz 8-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | No/No | |
Input | LVCMOS | |
Output | LVCMOS | |
Frequency - Max | 200 MHz | |
Voltage - Supply | 1.71V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.79000 | €1.79 |
| 10 | €1.26400 | €12.64 |
| 96 | €1.00656 | €96.63 |
| 192 | €0.95641 | €183.63 |
| 288 | €0.93146 | €268.26 |
| 576 | €0.89509 | €515.57 |
| 1 056 | €0.86873 | €917.38 |
| 2 592 | €0.83722 | €2,170.07 |
| 5 088 | €0.81835 | €4,163.76 |
| Unit Price without VAT: | €1.79000 |
|---|---|
| Unit Price with VAT: | €2.24645 |

