
5P50902NBGI | |
|---|---|
DigiKey Part Number | 800-5P50902NBGITR-ND - Tape & Reel (TR) 800-5P50902NBGICT-ND - Cut Tape (CT) 800-5P50902NBGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5P50902NBGI |
Description | IC CLK GEN SPREAD SPECTRUM 8DFN |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | IC 50MHz 1 8-VFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Input | Clock | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:1 | |
Differential - Input:Output | No/No | |
Frequency - Max | 50MHz | |
Divider/Multiplier | No/No | |
Voltage - Supply | 1.7V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.11000 | €3.11 |
| 10 | €2.25000 | €22.50 |
| 25 | €2.04400 | €51.10 |
| 100 | €1.82200 | €182.20 |
| 250 | €1.71764 | €429.41 |
| 500 | €1.65518 | €827.59 |
| 1 000 | €1.61243 | €1,612.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €1.54115 | €4,623.45 |
| Unit Price without VAT: | €3.11000 |
|---|---|
| Unit Price with VAT: | €3.90305 |

