
5P49EE802NDGI | |
---|---|
DigiKey Part Number | 800-2523-ND |
Manufacturer | |
Manufacturer Product Number | 5P49EE802NDGI |
Description | IC CLOCK GENERATOR 28VFQFPN |
Customer Reference | |
Detailed Description | Clock Generator IC 120MHz 1 28-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Clock Generator | |
PLL | Yes with Bypass | |
Input | LVTTL, Crystal | |
Output | LVCMOS, LVTTL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:7 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 120MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 1.71V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-VFQFPN (4x4) | |
Base Product Number |