Parametric Equivalent

54FCT162245CTEB | |
|---|---|
DigiKey Part Number | 54FCT162245CTEB-ND |
Manufacturer | |
Manufacturer Product Number | 54FCT162245CTEB |
Description | IC TXRX NON-INVRT 5.5V 48CERPACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-CerPack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 16mA, 16mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-CFlatPack | |
Supplier Device Package | 48-CerPack | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | €37.91867 | €2,843.90 |
| Unit Price without VAT: | €37.91867 |
|---|---|
| Unit Price with VAT: | €47.58793 |

