
23S09E-1DCGI8 | |
|---|---|
DigiKey Part Number | 23S09E-1DCGI8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 23S09E-1DCGI8 |
Description | IC ZD BUFFER 16SOIC |
Customer Reference | |
Detailed Description | Zero Delay Buffer IC 200MHz 1 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:9 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output No/No |
Packaging Tape & Reel (TR) | Frequency - Max 200MHz |
Part Status Obsolete | Divider/Multiplier No/No |
DigiKey Programmable Not Verified | Voltage - Supply 3V ~ 3.6V |
Type Zero Delay Buffer | Operating Temperature -40°C ~ 85°C |
PLL Yes with Bypass | Mounting Type Surface Mount |
Input LVTTL | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Output CMOS, LVTTL | Supplier Device Package 16-SOIC |
Number of Circuits 1 | Base Product Number |

