2305M-1HLF is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


onsemi
In Stock: 2 791
Unit Price: €0.94000

Similar


Microchip Technology
In Stock: 0
Unit Price: €0.52354
Datasheet

Similar


Microchip Technology
In Stock: 1 033
Unit Price: €0.53000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: €0.68060
Datasheet

Similar


Microchip Technology
In Stock: 7
Unit Price: €0.53000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: €0.52354
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: €0.68060
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: €0.68060
Datasheet

Similar


Microchip Technology
In Stock: 90
Unit Price: €1.73000
Datasheet

Similar


Microchip Technology
In Stock: 2 500
Unit Price: €0.98164
Datasheet
Fanout Buffer (Distribution), Zero Delay Buffer IC 133MHz 1 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2305M-1HLF

DigiKey Part Number
2305M-1HLF-ND
Manufacturer
Manufacturer Product Number
2305M-1HLF
Description
IC FANOUT BUFFER 8SOIC
Customer Reference
Detailed Description
Fanout Buffer (Distribution), Zero Delay Buffer IC 133MHz 1 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Fanout Buffer (Distribution), Zero Delay Buffer
PLL
Yes with Bypass
Input
Clock
Output
CMOS, TTL
Number of Circuits
1
Ratio - Input:Output
1:5
Differential - Input:Output
No/No
Frequency - Max
133MHz
Divider/Multiplier
No/No
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types