Direct

1338AC-31SRGI | |
|---|---|
DigiKey Part Number | 800-3974-ND |
Manufacturer | |
Manufacturer Product Number | 1338AC-31SRGI |
Description | IC RTC CLK/CALENDAR I2C 16SOIC |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 56B I2C, 2-Wire Serial 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Leap Year, NVSRAM, Square Wave Output | |
Memory Size | 56B | |
Time Format | HH:MM:SS (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | I2C, 2-Wire Serial | |
Voltage - Supply | 3.3V ~ 5.5V | |
Voltage - Supply, Battery | 1.3V ~ 3.7V | |
Current - Timekeeping (Max) | 5µA @ 3.63V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC |


