RL-5480HC-1-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL-5480HC-1-4700

DigiKey Part Number
5594-RL-5480HC-1-4700CT-ND - Cut Tape (CT)
5594-RL-5480HC-1-4700TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RL-5480HC-1-4700
Description
FIXED IND 4700UH .095A 29.2OHM T
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4.7 mH Unshielded Drum Core, Wirewound Inductor 95 mA 29.2Ohm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
-
Inductance
4.7 mH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
100mA
Shielding
Unshielded
DC Resistance (DCR)
29.2Ohm Max
Q @ Freq
-
Frequency - Self Resonant
830kHz
Ratings
-
Operating Temperature
-40°C ~ 130°C
Inductance Frequency - Test
10 kHz
Features
-
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
Radial
Size / Dimension
0.224" Dia (5.70mm)
Height - Seated (Max)
0.291" (7.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 972
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€1.10000€1.10
10€0.90500€9.05
25€0.83760€20.94
50€0.78960€39.48
100€0.74440€74.44
250€0.68868€172.17
500€0.64966€324.83
Tape & Box (TB)
QuantityUnit PriceExt Price
2 000€0.57748€1,154.96
4 000€0.54465€2,178.60
6 000€0.53076€3,184.56
Manufacturers Standard Package
Unit Price without VAT:€1.10000
Unit Price with VAT:€1.38050