
PXU41B30 | |
|---|---|
DigiKey Part Number | 68-PXU41B30-ND |
Manufacturer | |
Manufacturer Product Number | PXU41B30 |
Description | CONTROL TEMP/PROC 100-240V DIN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Process, Temperature Controller (RTD, Type B, E, J, K, L, N, R, S, T, TXK, U) 100 ~ 240VAC DIN Rail |
Datasheet | Datasheet |
Category | Number of Characters Per Row 4, 4 |
Manufacturer Red Lion Controls | Display Type LCD - Dual Color Characters, Backlight |
Series | Display Characters - Height 0.433" (11.00mm), 0.275" (7.00mm) |
Packaging Bulk | Voltage - Supply 100 ~ 240VAC |
Part Status Active | Panel Cutout Dimensions Rectangular - 91.50mm x 44.50mm |
Type Process, Temperature Controller (RTD, Type B, E, J, K, L, N, R, S, T, TXK, U) | Mounting Type DIN Rail |
Input Range -200°C ~ 1800°C, 4 ~ 20mA, 0 ~ 10VDC | Termination Style Screw Terminal |
Output Type Analog, Relay (3) | Ingress Protection IP65 - Dust Tight, Water Resistant |
Control Method On/Off, Proportional (PID) | Features Excitation Supply, Sensor Fault Detection |
Communications RS-485 | Operating Temperature 0°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €247.79000 | €247.79 |
| Unit Price without VAT: | €247.79000 |
|---|---|
| Unit Price with VAT: | €310.97645 |

