

UUN2A220MNJ1MS | |
|---|---|
DigiKey Part Number | UUN2A220MNJ1MTR-ND - Tape & Reel (TR) 493-UUN2A220MNJ1MSCT-ND - Cut Tape (CT) 493-UUN2A220MNJ1MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUN2A220MNJ1MS |
Description | CAP ALUM 22UF 20% 100V SMD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 22 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUN2A220MNJ1MS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Bi-Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 100 mA @ 120 Hz | |
Ripple Current @ High Frequency | 200 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.571" (14.50mm) | |
Surface Mount Land Size | 0.535" L x 0.535" W (13.60mm x 13.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.56000 | €1.56 |
| 10 | €1.01800 | €10.18 |
| 50 | €0.79140 | €39.57 |
| 100 | €0.71990 | €71.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | €0.66040 | €132.08 |
| 400 | €0.61093 | €244.37 |
| 600 | €0.58598 | €351.59 |
| 1 000 | €0.55815 | €558.15 |
| 1 400 | €0.54179 | €758.51 |
| 2 000 | €0.52597 | €1,051.94 |
| 2 400 | €0.51845 | €1,244.28 |
| 4 800 | €0.49301 | €2,366.45 |
| 5 000 | €0.49166 | €2,458.30 |
| Unit Price without VAT: | €1.56000 |
|---|---|
| Unit Price with VAT: | €1.95780 |

