
EPAXENSH | |
|---|---|
DigiKey Part Number | EPAXENSH-ND |
Manufacturer | |
Manufacturer Product Number | EPAXENSH |
Description | ENCLOSURE EPAX NEMA 4/IP65 |
Customer Reference | |
Detailed Description | Enclosure Chassis Mount, Rectangular, Aluminum, NEMA 4, IP65 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Accessory Type | Enclosure | |
For Use With/Related Products | EPAX Series | |
Specifications | Chassis Mount, Rectangular, Aluminum, NEMA 4, IP65 | |
Includes | Shroud | |
Base Product Number |

