C48CB111 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Red Lion Controls
In Stock: 0
Unit Price: €399.92000
Datasheet
Batch, Preset, Totalizer 24VAC, 18 ~ 36VDC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C48CB111

DigiKey Part Number
C48CB111-ND
Manufacturer
Manufacturer Product Number
C48CB111
Description
COUNTER LCD 6 CHAR 24V PANEL MT
Customer Reference
Detailed Description
Batch, Preset, Totalizer 24VAC, 18 ~ 36VDC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Red Lion Controls
Series
Packaging
Box
Part Status
Obsolete
Type
Batch, Preset, Totalizer
Operating Mode
Up, Down, Quadrature
Count Rate
Multiple
Time Format
-
Number of Characters Per Row
6, 6
Display Type
LCD - Dual Color Characters, Backlight
Display Characters - Height
0.300" (7.62mm), 0.200" (5.08mm)
Input Type
No Voltage, Voltage
Output Type
Solid State (3)
Voltage - Supply
24VAC, 18 ~ 36VDC
Reset
External, Front Panel, Programmable
Panel Cutout Dimensions
Square - 45.00mm x 45.00mm
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Ingress Protection
IP66 - Dust Tight, Water Resistant
Operating Temperature
0°C ~ 50°C
Weight
0.375 lb (170.1 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes