


RSO-2405SZ/H2 | |
|---|---|
DigiKey Part Number | 945-1577-5-ND |
Manufacturer | |
Manufacturer Product Number | RSO-2405SZ/H2 |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | RSO-2405SZ/H2 Models |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 2 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tube | Features Remote On/Off, SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 78% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 8-SIP Module, 7 Leads |
Voltage - Input (Max) 36V | Size / Dimension 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) |
Voltage - Output 1 | Control Features Enable, Active Low |
Current - Output (Max) 200mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €18.98000 | €18.98 |
| 5 | €18.27200 | €91.36 |
| 10 | €17.97500 | €179.75 |
| 25 | €17.59000 | €439.75 |
| 50 | €17.30380 | €865.19 |
| 100 | €17.02210 | €1,702.21 |
| 250 | €16.65632 | €4,164.08 |
| 500 | €16.38442 | €8,192.21 |
| Unit Price without VAT: | €18.98000 |
|---|---|
| Unit Price with VAT: | €23.81990 |

