
RP15-1215SA/P | |
---|---|
DigiKey Part Number | RP15-1215SA/P-ND |
Manufacturer | |
Manufacturer Product Number | RP15-1215SA/P |
Description | DC DC CONVERTER 15V 15W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 1A 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | RP15-1215SA/P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 15 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OVP, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 87% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module, 4 Leads | |
Size / Dimension | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | |
Control Features | Enable, Active High | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
8 | $63.07250 | $504.58 |
Unit Price without VAT: | $63.07250 |
---|---|
Unit Price with VAT: | $79.15599 |