ECONOLINE RN SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN-3.315S

DigiKey Part Number
945-2852-ND
Manufacturer
Manufacturer Product Number
RN-3.315S
Description
DC DC CONVERTER 15V 1.25W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 84mA 2.97V - 3.63V Input
Datasheet
 Datasheet
EDA/CAD Models
RN-3.315S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
2.97V
Voltage - Input (Max)
3.63V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
84mA
Power (Watts)
1.25 W
Voltage - Isolation
1 kV
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
84%
Mounting Type
Through Hole
Package / Case
8-DIP Module, 4 Leads
Size / Dimension
0.50" L x 0.40" W x 0.30" H (12.8mm x 10.1mm x 7.6mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€7.49000€7.49
5€7.24800€36.24
10€6.91400€69.14
25€6.70800€167.70
50€6.61360€330.68
100€6.42490€642.49
250€5.99604€1,499.01
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€7.49000
Unit Price with VAT:€9.39995