
RKZ-0512D/H | |
|---|---|
DigiKey Part Number | RKZ-0512D/H-ND |
Manufacturer | |
Manufacturer Product Number | RKZ-0512D/H |
Description | DC DC CONVERTER +/-12V 2W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 84mA, 84mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | RKZ-0512D/H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 84mA, 84mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 4 kV | |
Applications | ITE (Commercial), Medical | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 84% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 5 Leads | |
Size / Dimension | 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.80000 | €9.80 |
| 5 | €9.43200 | €47.16 |
| 10 | €9.27900 | €92.79 |
| 25 | €9.08080 | €227.02 |
| 50 | €8.93340 | €446.67 |
| 100 | €8.78800 | €878.80 |
| 250 | €8.59936 | €2,149.84 |
| 500 | €8.45910 | €4,229.55 |
| Unit Price without VAT: | €9.80000 |
|---|---|
| Unit Price with VAT: | €12.29900 |

