


RJZ-0505S | |
|---|---|
DigiKey Part Number | 945-1915-5-ND |
Manufacturer | |
Manufacturer Product Number | RJZ-0505S |
Description | DC DC CONVERTER 5V 2W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 400mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | RJZ-0505S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 400mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Medical | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP Module, 6 Leads | |
Size / Dimension | 0.78" L x 0.39" W x 0.28" H (19.7mm x 10.0mm x 7.1mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.95000 | €9.95 |
| 5 | €9.58000 | €47.90 |
| 10 | €9.42400 | €94.24 |
| 25 | €9.22320 | €230.58 |
| 50 | €9.07340 | €453.67 |
| 100 | €8.92580 | €892.58 |
| 250 | €8.73416 | €2,183.54 |
| 500 | €8.59174 | €4,295.87 |
| Unit Price without VAT: | €9.95000 |
|---|---|
| Unit Price with VAT: | €12.48725 |

