


RJZ-0505S/H | |
|---|---|
DigiKey Part Number | 945-1916-5-ND |
Manufacturer | |
Manufacturer Product Number | RJZ-0505S/H |
Description | DC DC CONVERTER 5V 2W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 400mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | RJZ-0505S/H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 400mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 4 kV | |
Applications | ITE (Commercial), Medical | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP Module, 6 Leads | |
Size / Dimension | 0.78" L x 0.39" W x 0.28" H (19.7mm x 10.0mm x 7.1mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €10.76000 | €10.76 |
| 5 | €10.35800 | €51.79 |
| 10 | €10.19000 | €101.90 |
| 25 | €9.97240 | €249.31 |
| 50 | €9.81020 | €490.51 |
| 100 | €9.65080 | €965.08 |
| 250 | €9.44352 | €2,360.88 |
| 500 | €9.28958 | €4,644.79 |
| Unit Price without VAT: | €10.76000 |
|---|---|
| Unit Price with VAT: | €13.50380 |

