

REC7.5-1215DRW/H1/A/M | |
---|---|
DigiKey Part Number | REC7.5-1215DRW/H1/A/M-ND |
Manufacturer | |
Manufacturer Product Number | REC7.5-1215DRW/H1/A/M |
Description | DC DC CONVERTER +/-15V 8W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 250mA, 250mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC7.5-1215DRW/H1/A/M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 250mA, 250mA | |
Power (Watts) | 8 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial), Medical | |
Features | SCP | |
Operating Temperature | -40°C ~ 71°C | |
Efficiency | 86% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 8 Leads | |
Size / Dimension | 1.26" L x 0.80" W x 0.41" H (32.0mm x 20.3mm x 10.5mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
15 | €25.57267 | €383.59 |
Unit Price without VAT: | €25.57267 |
---|---|
Unit Price with VAT: | €32.09370 |