

REC3-2405SRW/H/B | |
---|---|
DigiKey Part Number | 945-1465-5-ND |
Manufacturer | |
Manufacturer Product Number | REC3-2405SRW/H/B |
Description | DC DC CONVERTER 5V 3W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 600mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC3-2405SRW/H/B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 600mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 79% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 12 Leads | |
Size / Dimension | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.22000 | $21.22 |
5 | $20.42800 | $102.14 |
10 | $20.09600 | $200.96 |
25 | $19.66640 | $491.66 |
50 | $19.34660 | $967.33 |
100 | $19.03170 | $1,903.17 |
250 | $18.62268 | $4,655.67 |
500 | $18.31874 | $9,159.37 |
Unit Price without VAT: | $21.22000 |
---|---|
Unit Price with VAT: | $26.63110 |