REC3-SR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
REC3-SR
REC3-SR Series; Metal Case; 18 Leads

REC3-2405SR/H1/M/SMD

DigiKey Part Number
REC3-2405SR/H1/M/SMD-ND
Manufacturer
Manufacturer Product Number
REC3-2405SR/H1/M/SMD
Description
DC DC CONVERTER 5V 3W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 600mA 20.4V - 27.6V Input
Datasheet
 Datasheet
EDA/CAD Models
REC3-2405SR/H1/M/SMD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
20.4V
Voltage - Input (Max)
27.6V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
600mA
Power (Watts)
3 W
Voltage - Isolation
1 kV
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 80°C
Efficiency
65%
Mounting Type
Surface Mount
Package / Case
24-SMD Module, 18 Leads
Size / Dimension
1.26" L x 0.80" W x 0.44" H (32.0mm x 20.3mm x 11.2mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
15€17.11533€256.73
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€17.11533
Unit Price with VAT:€21.47974