



REC15-125.1S/H2/M | |
|---|---|
DigiKey Part Number | 945-2826-ND |
Manufacturer | |
Manufacturer Product Number | REC15-125.1S/H2/M |
Description | DC DC CONVERTER 5.1V 15W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5.1V 3A 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC15-125.1S/H2/M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 3A | |
Power (Watts) | 15 W | |
Voltage - Isolation | 2 kV | |
Applications | ITE (Commercial), Medical | |
Features | Remote On/Off, OCP, SCP, UVLO | |
Operating Temperature | -40°C ~ 71°C | |
Efficiency | 87% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | |
Control Features | Enable, Active High | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €52.65000 | €52.65 |
| 5 | €50.69200 | €253.46 |
| 10 | €49.86800 | €498.68 |
| 25 | €48.79960 | €1,219.99 |
| 50 | €48.00460 | €2,400.23 |
| 100 | €47.22170 | €4,722.17 |
| Unit Price without VAT: | €52.65000 |
|---|---|
| Unit Price with VAT: | €66.07575 |

