
RACM60-05SK/277/OF-T | |
|---|---|
DigiKey Part Number | 945-RACM60-05SK/277/OF-T-ND |
Manufacturer | |
Manufacturer Product Number | RACM60-05SK/277/OF-T |
Description | AC/DC CONVERTER 5V 40W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 5V 8A 80 ~ 264 VAC, 80 ~ 305 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | RACM60-05SK/277/OF-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 80 ~ 264 VAC, 80 ~ 305 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 8A | |
Power (Watts) | 40 W | |
Applications | ITE (Commercial), Medical | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 89% | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD Module | |
Size / Dimension | 3.00" L x 2.00" W x 1.26" H (76.2mm x 50.8mm x 32.0mm) | |
Approval Agency | CE, cURus | |
Standard Number | 60601-1; 62368-1 | |
Line Regulation | ±0.5% | |
Load Regulation | ±3% | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €24.11000 | €24.11 |
| 5 | €22.95800 | €114.79 |
| 10 | €22.48200 | €224.82 |
| 25 | €21.86680 | €546.67 |
| 50 | €21.41220 | €1,070.61 |
| 100 | €20.96730 | €2,096.73 |
| 250 | €20.39340 | €5,098.35 |
| 500 | €17.53178 | €8,765.89 |
| Unit Price without VAT: | €24.11000 |
|---|---|
| Unit Price with VAT: | €30.25805 |

