Enclosed AC DC Converters 1 Output 12V 80 ~ 264 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RACM140E-12SK/ENC

DigiKey Part Number
945-RACM140E-12SK/ENC-ND
Manufacturer
Manufacturer Product Number
RACM140E-12SK/ENC
Description
AC/DC CONVERTER 12V 140W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 80 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
RACM140E-12SK/ENC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Household Appliances, ITE (Commercial), Medical
Mfr
Voltage - Isolation
4.2 kV
Series
Efficiency
86%
Packaging
Tray
Operating Temperature
-40°C ~ 90°C (With Derating)
Part Status
Active
Features
PFC, Universal Input
Type
Enclosed
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
5.70" L x 3.20" W x 1.60" H (144.8mm x 81.3mm x 40.6mm)
Voltage - Input
80 ~ 264 VAC, 120 ~ 370 VDC
Approval Agency
CE, cURus
Voltage - Output 1
12V
Standard Number
60335-1; 60601-1; 62368-1
Current - Output 1
11.6 A
Minimum Load Required
No
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€36.58000€36.58
5€33.42600€167.13
10€32.15300€321.53
25€30.54280€763.57
50€29.37900€1,468.95
100€28.25940€2,825.94
250€26.84468€6,711.17
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€36.58000
Unit Price with VAT:€45.90790