Enclosed AC DC Converters 1 Output 24V 85 ~ 305 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 24V 85 ~ 305 VAC Input
Navigating the Complexities of AC/DC Designs and Specifications

RAC03-24SE/277/W

DigiKey Part Number
945-2252-ND
Manufacturer
Manufacturer Product Number
RAC03-24SE/277/W
Description
AC/DC CONVERTER 24V 3W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 85 ~ 305 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
RAC03-24SE/277/W Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 305 VAC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
125 mA
Power (Watts)
Applications
Household Appliances, ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
80%
Operating Temperature
-40°C ~ 85°C (With Derating)
Features
DC Input Capable, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
1.50" L x 0.96" W x 0.69" H (38.1mm x 24.3mm x 17.4mm)
Approval Agency
CE, cURus
Minimum Load Required
Yes
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 166
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€19.70000€19.70
5€18.76000€93.80
10€18.37100€183.71
25€17.86880€446.72
50€17.49740€874.87
100€17.13370€1,713.37
Unit Price without VAT:€19.70000
Unit Price with VAT:€24.72350