


RAC02-3.3SE/277 | |
|---|---|
DigiKey Part Number | 945-2277-5-ND |
Manufacturer | |
Manufacturer Product Number | RAC02-3.3SE/277 |
Description | AC/DC CONVERTER 3.3V 2W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 3.3V 600mA 85 ~ 305 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | RAC02-3.3SE/277 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 305 VAC | |
Voltage - Output 1 | 3.3V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 600mA | |
Power (Watts) | 2 W | |
Applications | Household Appliances, ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 67% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 1.33" L x 0.96" W x 0.70" H (33.7mm x 24.4mm x 17.8mm) | |
Approval Agency | CE, cURus | |
Standard Number | 60335-1; 60950-1 | |
Line Regulation | ±1.5% | |
Load Regulation | ±6% | |
Weight | 0.054 lb (24.49 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €17.61000 | €17.61 |
| 5 | €16.77200 | €83.86 |
| 10 | €16.42300 | €164.23 |
| 25 | €15.97360 | €399.34 |
| Unit Price without VAT: | €17.61000 |
|---|---|
| Unit Price with VAT: | €22.10055 |


