



R24P21509D/P | |
|---|---|
DigiKey Part Number | 945-2302-5-ND |
Manufacturer | |
Manufacturer Product Number | R24P21509D/P |
Description | DC DC CONVERTER 15V -9V 2W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -9V 66mA, 111mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | R24P21509D/P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 21.6V | |
Voltage - Input (Max) | 26.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -9V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 66mA, 111mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 6.4 kV | |
Applications | ITE (Commercial), Medical | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | - | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module | |
Size / Dimension | 0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €15.73000 | €15.73 |
| 5 | €15.14800 | €75.74 |
| 10 | €14.90200 | €149.02 |
| 25 | €14.58320 | €364.58 |
| 50 | €14.34620 | €717.31 |
| 100 | €14.11270 | €1,411.27 |
| 250 | €13.80948 | €3,452.37 |
| 500 | €13.58416 | €6,792.08 |
| Unit Price without VAT: | €15.73000 |
|---|---|
| Unit Price with VAT: | €19.74115 |

