Isolated Module DC DC Converter 1 Output 15V 66mA 11.4V - 12.6V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R1Z-1215-R

DigiKey Part Number
945-R1Z-1215-RTR-ND - Tape & Reel (TR)
945-R1Z-1215-RCT-ND - Cut Tape (CT)
945-R1Z-1215-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R1Z-1215-R
Description
DC DC CONVERTER 15V 1W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 66mA 11.4V - 12.6V Input
Datasheet
 Datasheet
EDA/CAD Models
R1Z-1215-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
11.4V
Voltage - Input (Max)
12.6V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
66mA
Power (Watts)
1 W
Voltage - Isolation
1 kV
Applications
ITE (Commercial), Medical
Features
-
Operating Temperature
-40°C ~ 70°C
Efficiency
60%
Mounting Type
Surface Mount
Package / Case
10-SMD Module, 6 Leads
Size / Dimension
0.60" L x 0.42" W x 0.35" H (15.2mm x 10.7mm x 9.0mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€13.55000€13.55
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250€12.36540€3,091.35
Manufacturers Standard Package
Unit Price without VAT:€13.55000
Unit Price with VAT:€17.00525