



R05P05S/X2/R8 | |
|---|---|
DigiKey Part Number | 945-2793-ND |
Manufacturer | |
Manufacturer Product Number | R05P05S/X2/R8 |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | R05P05S/X2/R8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 8 kV | |
Applications | ITE (Commercial), Medical | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 4 Leads | |
Size / Dimension | 0.77" L x 0.39" W x 0.49" H (19.7mm x 9.8mm x 12.5mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €19.41000 | €19.41 |
| 5 | €18.68200 | €93.41 |
| 10 | €18.37900 | €183.79 |
| 25 | €17.98560 | €449.64 |
| 50 | €17.69300 | €884.65 |
| 100 | €17.40500 | €1,740.50 |
| 250 | €17.03088 | €4,257.72 |
| 500 | €16.75300 | €8,376.50 |
| Unit Price without VAT: | €19.41000 |
|---|---|
| Unit Price with VAT: | €24.35955 |

