



5-2394520-3 | |
|---|---|
DigiKey Part Number | 343-5-2394520-3TR-ND - Tape & Reel (TR) 343-5-2394520-3CT-ND - Cut Tape (CT) 343-5-2394520-3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5-2394520-3 |
Description | 1.5PITCH V D/R WTB 30POS CONN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 30 position 0.059" (1.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.205" (5.20mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Finish - Post | Gold | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | Flash | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.34000 | €2.34 |
| 10 | €1.98900 | €19.89 |
| 25 | €1.86400 | €46.60 |
| 50 | €1.77480 | €88.74 |
| 100 | €1.69000 | €169.00 |
| 250 | €1.58416 | €396.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | €1.48927 | €893.56 |
| 1 200 | €1.41823 | €1,701.88 |
| 1 800 | €1.37825 | €2,480.85 |
| 3 000 | €1.32949 | €3,988.47 |
| 4 200 | €1.29834 | €5,453.03 |
| 6 000 | €1.26612 | €7,596.72 |
| Unit Price without VAT: | €2.34000 |
|---|---|
| Unit Price with VAT: | €2.93670 |

