


R-78B2.5-1.0 | |
|---|---|
DigiKey Part Number | 945-1717-5-ND |
Manufacturer | |
Manufacturer Product Number | R-78B2.5-1.0 |
Description | DC DC CONVERTER 2.5V 2.5W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 2.5V 1A 4.75V - 32V Input |
Datasheet | Datasheet |
EDA/CAD Models | R-78B2.5-1.0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Linear Regulator Replacement | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.75V | |
Voltage - Input (Max) | 32V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 2.5 W | |
Applications | ITE (Commercial), Medical | |
Features | OTP, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.45" L x 0.33" W x 0.69" H (11.5mm x 8.5mm x 17.5mm) | |
Control Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.40000 | €9.40 |
| 5 | €9.04400 | €45.22 |
| 10 | €8.89900 | €88.99 |
| 25 | €8.70840 | €217.71 |
| 50 | €8.56720 | €428.36 |
| 100 | €8.42780 | €842.78 |
| 250 | €8.24684 | €2,061.71 |
| 500 | €8.11246 | €4,056.23 |
| Unit Price without VAT: | €9.40000 |
|---|---|
| Unit Price with VAT: | €11.79700 |

