

R-78AA3.3-0.5SMD-R | |
|---|---|
DigiKey Part Number | 945-1042-2-ND - Tape & Reel (TR) 945-R-78AA3.3-0.5SMD-RCT-ND - Cut Tape (CT) 945-R-78AA3.3-0.5SMD-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R-78AA3.3-0.5SMD-R |
Description | DC DC CONVERTER 3.3V 2W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 3.3V 500mA 4.75V - 32V Input |
Datasheet | Datasheet |
EDA/CAD Models | R-78AA3.3-0.5SMD-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear Regulator Replacement | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.75V | |
Voltage - Input (Max) | 32V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 500mA | |
Power (Watts) | 2 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OTP, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 91% | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module | |
Size / Dimension | 0.60" L x 0.38" W x 0.36" H (15.2mm x 9.7mm x 9.2mm) | |
Control Features | Enable, Active High | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.65000 | €8.65 |
| 5 | €8.32800 | €41.64 |
| 10 | €8.19400 | €81.94 |
| 25 | €8.01880 | €200.47 |
| 50 | €7.88880 | €394.44 |
| 100 | €7.76050 | €776.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €7.59388 | €1,898.47 |
| 500 | €7.47008 | €3,735.04 |
| 750 | €7.39856 | €5,548.92 |
| 1 250 | €6.58362 | €8,229.52 |
| Unit Price without VAT: | €8.65000 |
|---|---|
| Unit Price with VAT: | €10.85575 |

