Parametric Equivalent

GP55-8451-FBW | |
|---|---|
DigiKey Part Number | 4855-GP55-8451-FBW-ND |
Manufacturer | |
Manufacturer Product Number | GP55-8451-FBW |
Description | RES 8.45K OHM 1% 1/4W AXIAL |
Customer Reference | |
Detailed Description | 8.45 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | 100ppm/°C | |
Operating Temperature | -55°C ~ 160°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.03044 | €152.20 |
| Unit Price without VAT: | €0.03044 |
|---|---|
| Unit Price with VAT: | €0.03820 |


