175-R047-JTW is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


RCD Components
In Stock: 0
Unit Price: €0.00000
Datasheet
47 mOhms ±5% 10W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

175-R047-JTW

DigiKey Part Number
4855-175-R047-JTWTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
175-R047-JTW
Description
RES 0.047 OHM 5% 10W AXIAL
Customer Reference
Detailed Description
47 mOhms ±5% 10W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
-
Operating Temperature
-65°C ~ 350°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.350" Dia x 1.720" L (8.89mm x 43.70mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.