
SA36NA30P | |
|---|---|
DigiKey Part Number | 2648-SA36NA30P-ND |
Manufacturer | |
Manufacturer Product Number | SA36NA30P |
Description | RPI CAM MOD 3 WIDE NOIR IMX708 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | IMX708 Camera Sensor Raspberry Pi Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Raspberry Pi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Raspberry Pi | |
Type | Sensor | |
Function | Camera | |
Utilized IC / Part | IMX708 | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | - | |
Note | - | |
Primary Attributes | 12 Megapixel, 120°, Autofocus (AF) | |
Secondary Attributes | CSI/I2C Interface(s) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €13.72000 | €13.72 |
| Unit Price without VAT: | €13.72000 |
|---|---|
| Unit Price with VAT: | €17.21860 |






