
TX257A-D3-0.28-20.000-3-TR | |
|---|---|
DigiKey Part Number | 2151-TX257A-D3-0.28-20.000-3-TR-ND - Tape & Reel (TR) 2151-TX257A-D3-0.28-20.000-3-TRCT-ND - Cut Tape (CT) 2151-TX257A-D3-0.28-20.000-3-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TX257A-D3-0.28-20.000-3-TR |
Description | XTAL OSC TCXO 20MHZ 3.3V CMOS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 MHz TCXO HCMOS Oscillator 3.3V Enable/Disable 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 20 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±280ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 10mA (Typ) | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.094" (2.40mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €12.03000 | €12.03 |
| 10 | €10.45300 | €104.53 |
| 25 | €9.88600 | €247.15 |
| 50 | €9.47820 | €473.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €7.72780 | €772.78 |
| 200 | €7.40955 | €1,481.91 |
| 300 | €7.22963 | €2,168.89 |
| 500 | €7.00938 | €3,504.69 |
| 700 | €6.96963 | €4,878.74 |
| Unit Price without VAT: | €12.03000 |
|---|---|
| Unit Price with VAT: | €15.09765 |


