
RPC-TB7-11521-1M-X-001 | |
|---|---|
DigiKey Part Number | 2151-RPC-TB7-11521-1M-X-001-ND |
Manufacturer | |
Manufacturer Product Number | RPC-TB7-11521-1M-X-001 |
Description | 4G/LTE FLAT BLADE ADHESIVE ANTEN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G, Cellular, LTE Blade SMA Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Raltron Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 830MHz, 2.2GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.71GHz ~ 2.69GHz | |
Antenna Type | Blade | |
Number of Bands | 2 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 2dBi | |
Features | - | |
Termination | SMA | |
Ingress Protection | IP65 | |
Mounting Type | Adhesive | |
Height (Max) | 0.228" (5.80mm) | |
Applications | 4G, Cellular, LTE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.78000 | €7.78 |
| 10 | €6.04200 | €60.42 |
| 50 | €5.34660 | €267.33 |
| 100 | €5.13130 | €513.13 |
| 250 | €4.90392 | €1,225.98 |
| 500 | €4.76688 | €2,383.44 |
| 1 000 | €4.65414 | €4,654.14 |
| Unit Price without VAT: | €7.78000 |
|---|---|
| Unit Price with VAT: | €9.76390 |

