MFG_R2520
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R2520-16.000-12-1020-EXT-TR

DigiKey Part Number
2151-R2520-16.000-12-1020-EXT-TR-ND - Tape & Reel (TR)
2151-R2520-16.000-12-1020-EXT-TRCT-ND - Cut Tape (CT)
2151-R2520-16.000-12-1020-EXT-TRDKR-ND - Digi-Reel®
Manufacturer
Raltron Electronics
Manufacturer Product Number
R2520-16.000-12-1020-EXT-TR
Description
CRYSTAL 16.0000MHZ 12PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 MHz ±10ppm Crystal 12pF 150 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
16 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±10ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
150 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.026" (0.65mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.24000€0.24
10€0.20800€2.08
25€0.19680€4.92
50€0.18880€9.44
100€0.18080€18.08
250€0.17100€42.75
500€0.16396€81.98
1 000€0.15717€157.17
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€0.14699€440.97
6 000€0.14091€845.46
9 000€0.13747€1,237.23
15 000€0.13325€1,998.75
21 000€0.13055€2,741.55
30 000€0.12775€3,832.50
36 000€0.12634€4,548.24
Manufacturers Standard Package
Unit Price without VAT:€0.24000
Unit Price with VAT:€0.30120