


R2016-32.000-16-F-1010-TR | |
|---|---|
DigiKey Part Number | 2151-R2016-32.000-16-F-1010-TR-ND - Tape & Reel (TR) 2151-R2016-32.000-16-F-1010-TRCT-ND - Cut Tape (CT) 2151-R2016-32.000-16-F-1010-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R2016-32.000-16-F-1010-TR |
Description | CRYSTAL 32.0000MHZ 16PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 16pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 16pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.34000 | €0.34 |
| 10 | €0.29800 | €2.98 |
| 25 | €0.28200 | €7.05 |
| 50 | €0.27040 | €13.52 |
| 100 | €0.25930 | €25.93 |
| 250 | €0.24520 | €61.30 |
| 500 | €0.23506 | €117.53 |
| 1 000 | €0.22534 | €225.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.17923 | €537.69 |
| 6 000 | €0.17182 | €1,030.92 |
| 9 000 | €0.16762 | €1,508.58 |
| 15 000 | €0.16249 | €2,437.35 |
| 21 000 | €0.15919 | €3,342.99 |
| 30 000 | €0.15706 | €4,711.80 |
| Unit Price without VAT: | €0.34000 |
|---|---|
| Unit Price with VAT: | €0.42670 |

